The 20020012-G023A01LF is a 2-contact terminal block from Amphenol, designed for cable mounting. It features a 5mm pitch and can withstand a maximum voltage rating of 300VAC. The terminal block has a maximum current rating of 10A and operates within a temperature range of -40°C to 115°C. It is a screw termination method and has a straight body orientation.
Amphenol 20020012-G023A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020012-G023A01LF to view detailed technical specifications.
No datasheet is available for this part.