4-position, 1-level terminal block with a 5mm pitch, designed for straight, cable mounting. Features screw termination for wire gauges from 12AWG to 22AWG. Rated for 10A current and 300V AC, with a maximum operating temperature of 115°C. Housing color is green, with tin-plated bronze, steel, and copper alloy contacts. This RoHS compliant component offers a compact 29.6mm length and 15mm depth.
Amphenol 20020012-G041B01LF technical specifications.
| Color | Green |
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 95 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-500 |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020012-G041B01LF to view detailed technical specifications.
No datasheet is available for this part.