
10-position, 5mm pitch terminal block for cable mounting. Features straight orientation with screw termination and a 10A current rating. Constructed with bronze, steel, and copper alloy contacts plated in tin, it operates within a temperature range of -40°C to 115°C and supports up to 300V AC. Accommodates wire gauges from 12AWG to 22AWG.
Amphenol 20020012-G101B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 59.6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-500 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020012-G101B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.