This 12-contact female terminal block features a 5.08mm pitch and is rated for 300VAC. It has a maximum current rating of 10A and operates within a temperature range of -40 to 115°C. The block is designed for cable mounting and features a screw termination method.
Amphenol 20020012-H123A01LF technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020012-H123A01LF to view detailed technical specifications.
No datasheet is available for this part.