General purpose terminal block, 4 positions, 3.81mm pitch, straight cable mount orientation. Features a 10A current rating and 300V voltage rating. Constructed with copper alloy, bronze, and steel contacts with tin plating. Housing is green, with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 115°C. RoHS compliant.
Amphenol 20020013-D041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Bronze, Steel |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 11.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020013-D041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.