
General terminal block with 6 positions and 6 circuits, featuring a 3.81mm pitch. This straight, cable mount terminal block has a 10A current rating and a 300V voltage rating. Constructed with bronze, steel, and copper alloy contacts with tin plating, it operates within a -40°C to 115°C temperature range. Termination is via screw, supporting wire gauges from 16AWG to 28AWG.
Amphenol 20020013-D061B01LF technical specifications.
| Contact Material | Bronze, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 11.8mm |
| Housing Color | Green |
| Length | 23.66mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 03-381 |
| Termination | Screw |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020013-D061B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.