4-position, straight, cable mount terminal block with a 5mm pitch. Features screwless termination for 12-26 AWG wire, a 10A current rating, and a 300V voltage rating. Constructed with a copper alloy contact material and tin plating, housed in green. Operates within a temperature range of -40°C to 115°C.
Amphenol 20020035-G041B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 25.9mm |
| Housing Color | Green |
| Length | 30mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-500 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020035-G041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.