8-position, 1-row, straight terminal block with screwless termination. Features 10A current rating and 300V voltage rating, accommodating wire gauges from 12AWG to 26AWG. Operating temperature range is -40°C to 115°C. Tin-plated contacts and green housing. Designed for cable mounting with a 5mm pitch.
Amphenol 20020035-G081B01LF technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-500 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020035-G081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.