3-position, straight, single-row terminal block for cable mounting. Features screwless termination with a 3.5mm pitch and a maximum current rating of 8A at 300V AC. Constructed with copper alloy contacts plated in tin, housed in green for optimal visibility. Operates across a wide temperature range from -40°C to 115°C, supporting wire gauges from 16AWG to 28AWG.
Amphenol 20020036-C031B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 20.8mm |
| Housing Color | Green |
| Length | 20.3mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-350 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-C031B01LF to view detailed technical specifications.
No datasheet is available for this part.