4-position, 1-row, straight terminal block with 3.5mm pitch. Features screwless termination and tin-plated contacts. Rated for 8A and 300V, with a wire gauge range of 16AWG to 28AWG. Operates between -40°C and 115°C. Cable mountable and free-hanging, this RoHS compliant component is supplied in bulk packaging.
Amphenol 20020036-C041B01LF technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 170 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-350 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-C041B01LF to view detailed technical specifications.
No datasheet is available for this part.