6-position, straight, single-row terminal block with 3.5mm pitch. Features screwless termination and tin-plated contacts, supporting 16-28AWG wire. Rated for 8A and 300V, with an operating temperature range of -40°C to 115°C. Green housing and free-hanging, cable mount design. RoHS compliant.
Amphenol 20020036-C061B01LF technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-350 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-C061B01LF to view detailed technical specifications.
No datasheet is available for this part.