General purpose terminal block featuring 10 positions and 10 circuits, with a 3.5mm pitch. This straight, cable mountable unit supports a maximum current of 8A and a voltage rating of 300V. It offers screwless termination for wire gauges ranging from 16AWG to 28AWG. The green housing is constructed with tin-plated contacts and operates within a temperature range of -40°C to 115°C.
Amphenol 20020036-C101B01LF technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Housing Color | Green |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-350 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-C101B01LF to view detailed technical specifications.
No datasheet is available for this part.