
The Amphenol 20020036-C161B01LF is a cable mount terminal block with 16 contacts, a terminal pitch of 3.5mm, and a straight body orientation. It has a maximum operating temperature range of -40 to 115°C and a maximum voltage rating of 300VAC. The terminal block is designed for cable mount applications and has a product length of 65.8mm, product depth of 20.8mm, and product height of 12.4mm. It is rated for a maximum current of 8A.
Amphenol 20020036-C161B01LF technical specifications.
| Terminal Pitch (mm) | 3.5 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 65.8 |
| Product Depth (mm) | 20.8 |
| Product Height (mm) | 12.4 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020036-C161B01LF to view detailed technical specifications.
No datasheet is available for this part.