2-position, straight, cable mount terminal block with 3.81mm pitch. Features screwless termination and a maximum current rating of 8A at 300V AC. Constructed with copper alloy contacts plated in tin, housed in green for durability. Operates across a wide temperature range of -40°C to 115°C, supporting wire gauges from 16AWG to 28AWG.
Amphenol 20020036-D021B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 20.8mm |
| Housing Color | Green |
| Length | 17.42mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-381 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-D021B01LF to view detailed technical specifications.
No datasheet is available for this part.