10-position, 10-circuit female terminal block with a straight orientation and 3.81mm pitch. Features screwless termination, copper alloy contacts with tin plating, and a maximum current rating of 8A at 300V AC. Designed for cable mounting with a temperature range of -40°C to 115°C, accommodating wire gauges from 16AWG to 28AWG. The green housing is constructed from durable materials.
Amphenol 20020036-D101B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 20.8mm |
| Gender | Female |
| Housing Color | Green |
| Length | 47.9mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-381 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-D101B01LF to view detailed technical specifications.
No datasheet is available for this part.