2-position, 5mm pitch, straight, cable mount terminal block with screwless termination. Features a 10A current rating and 300V AC voltage rating. Constructed with a green thermoplastic housing and stainless steel/copper alloy contacts with tin plating. Operates within a -40°C to 115°C temperature range and supports wire gauges from 12AWG to 26AWG. This RoHS compliant component offers a single level and single row configuration.
Amphenol 20020038-G021B01LF technical specifications.
| Color | Green |
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-500 |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020038-G021B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
