
2-position, 1-row, straight cable mount terminal block with 5.08mm pitch. Features stainless steel and copper alloy contacts with tin plating, rated for 10A and 300V AC. Constructed from green thermoplastic housing, it supports wire gauges from 12AWG to 26AWG and operates within a temperature range of -40°C to 115°C. This RoHS compliant component is lead-free and supplied in bulk packaging.
Amphenol 20020038-H021B01LF technical specifications.
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Number of Ways | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020038-H021B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
