General terminal block with 4 positions and 5.08mm pitch, designed for straight cable mounting. Features a 10A current rating and 300V voltage rating. Contacts are constructed from stainless steel and copper alloy with tin plating. The green thermoplastic housing offers a temperature range of -40°C to 115°C and supports wire gauges from 12AWG to 26AWG. This RoHS compliant component is lead-free.
Amphenol 20020038-H041B01LF technical specifications.
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 15mm |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Thermoplastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Straight |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020038-H041B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
