
8-position, 1-level, straight cable mount terminal block with 5.08mm pitch. Features screwless termination and a 10A current rating, supporting wire gauges from 12AWG to 26AWG. Constructed with a green thermoplastic housing and copper alloy contacts with tin plating, operating within a temperature range of -40°C to 115°C. Rated for 300V, this RoHS compliant component is suitable for general interconnect applications.
Amphenol 20020038-H081B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Housing Color | Green |
| Material | Thermoplastic |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-508 |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020038-H081B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
