This 8-contact terminal block features a right-angle cable mount design with a 3.5mm pitch. It has a maximum current rating of 8A and a maximum voltage rating of 300VAC. The operating temperature range is -40 to 115°C. The terminal block is designed for use in a variety of applications, including industrial and commercial settings.
Amphenol 20020039-C082B01LF technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 20020039-C082B01LF to view detailed technical specifications.
No datasheet is available for this part.