Conn Terminal Block RCP 20 POS 3.5mm ST Cable Mount 8A Box
Amphenol 20020039-C201B01LF technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020039-C201B01LF to view detailed technical specifications.
No datasheet is available for this part.