The 20020039-D201B01LF terminal block from Amphenol features 20 RCP contacts with a 3.81mm pitch, suitable for cable mounting. It has a maximum operating temperature range of -40 to 115 degrees Celsius and a maximum voltage rating of 300VAC. This terminal block is designed for applications requiring high current handling, with a maximum rating of 8A.
Amphenol 20020039-D201B01LF technical specifications.
| Type | Terminal Block |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 115°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 20020039-D201B01LF to view detailed technical specifications.
No datasheet is available for this part.