Conn Terminal Block RCP 3 POS 5.08mm ST Cable Mount 10A
Amphenol 20020039-H031B01LF technical specifications.
| Manufacturer Series | 20020039 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 20020039-H031B01LF to view detailed technical specifications.
No datasheet is available for this part.