2-position shrouded header with straight, through-hole mounting and solder termination. Features a 5mm pitch, 12A current rating, and 300V voltage rating. Constructed with copper alloy and brass contacts with tin plating, housed in green. Operates within a temperature range of -40°C to 115°C.
Amphenol 20020106-G021A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020106-G021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.