2-position, 1-row shrouded header with straight, through-hole mounting and a 5mm pitch. Features copper alloy and brass contacts with tin plating, rated for 12A current and 300V AC/DC. Operates within a temperature range of -40°C to 115°C. Housing is green, with a solder termination type.
Amphenol 20020106-H021A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Length | 10mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020106-H021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
