
Shrouded Header, 6 positions, 1 row, 5.08mm pitch, straight orientation, male gender, solder termination. Features copper alloy/brass contacts with tin plating, 12A current rating, and 300V voltage rating. Operates from -40°C to 115°C, with a UL94 V-0 flammability rating. Housing is green, and the component is RoHS compliant.
Amphenol 20020106-H061A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020106-H061A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.