
Barrier strip terminal block featuring a 3.81mm pitch and 5 contacts arranged in a single row. This straight, male connector offers a 10A current rating and a 300V voltage rating, with tin-plated copper contacts. Constructed from green nylon housing, it supports through-hole mounting and solder termination, operating within a -40°C to 115°C temperature range.
Amphenol 20020107-D051A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 7.2mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-D051A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
