
7-position, 3.81mm pitch ZIF/LIF connector with a straight, vertical orientation. Features a green nylon housing and copper contacts with tin plating, rated for 10A current and 300V voltage. Designed for through-hole mounting with solder termination, operating between -40°C and 115°C.
Amphenol 20020107-D071A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 10A |
| Depth | 7.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 27.86mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-D071A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.