
9-position, straight, male wire-to-board header with a 3.81mm pitch. Features copper alloy contacts with tin plating, a 10A current rating, and a 300V voltage rating. Constructed with a green nylon housing, this component offers a temperature range of -40°C to 115°C and a UL94 V-0 flammability rating. Termination is via solder, with a through-hole mounting style.
Amphenol 20020107-D091A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 7.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.48mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 340 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-D091A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.