Amphenol 20020107-D121A01LF technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 46.91mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-D121A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
