
Barrier strip terminal block featuring 7 positions and 1 row, rated for 12A and 300V. This straight, through-hole mount component offers copper contacts with tin plating and a nylon housing in green. Operating temperature range is -40°C to 115°C, with a 5mm pitch and solder termination.
Amphenol 20020107-G071A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Length | 37mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-G071A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
