Barrier strip terminal block featuring 9 positions and 1 row, rated for 12A and 300V AC. This straight, through-hole mount component utilizes copper contacts with tin plating and a durable green nylon housing. Operating temperature range spans from -40°C to 115°C, with a 5mm pitch and a solder termination. Lead-free and RoHS compliant, this bulk-packaged terminal block is designed for general interconnect applications.
Amphenol 20020107-G091A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-G091A01LF to view detailed technical specifications.
No datasheet is available for this part.