12-position, 1-row wire-to-board header with 5mm pitch. Features a vertical orientation, solder termination, and through-hole mounting. Rated for 12A current and 300V voltage, with a maximum operating temperature of 115°C. Copper alloy contacts with tin plating and a green, UL94 V-0 flammability rated housing. Lead-free and RoHS compliant.
Amphenol 20020107-G121A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-G121A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.