Straight shrouded header with 3 positions and 1 row, featuring a 5.08mm pitch. This male connector offers a 12A current rating and 300V AC voltage rating, with solder termination and through-hole mounting. Constructed from green nylon housing and copper alloy contacts with tin plating, it operates between -40°C and 115°C and boasts a UL94 V-0 flammability rating.
Amphenol 20020107-H031A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 17.24mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-H031A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
