8-position shrouded header with a 5.08mm pitch, designed for straight, through-hole mounting. Features copper contacts with tin plating, a 12A current rating, and a 300V voltage rating. Constructed with a green nylon housing, this male connector operates within a temperature range of -40°C to 115°C. Termination is via solder, and the component is RoHS compliant.
Amphenol 20020107-H081A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 8.5mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 42.64mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 220 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020107-H081A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.