
Barrier strip terminal block featuring 6 positions and 6 contacts, designed for right-angle mounting with a 5mm pitch. This component offers a 12A current rating and a 300V voltage rating, suitable for operating temperatures from -40°C to 115°C. Constructed with brass and copper alloy contacts plated in tin, it has a durable green housing and utilizes solder termination. The terminal block is lead-free and RoHS compliant.
Amphenol 20020109-G061A01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 270 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020109-G061A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.