
2-position, right-angle wire-to-board header with a 5.08mm pitch. Features copper alloy contacts with tin plating, a 12A current rating, and a 300V voltage rating. Operates within a temperature range of -40°C to 115°C. Housing is green, UL94 V-0 flammability rated, and the component is RoHS compliant. Termination is solder, with a thru-hole mounting style.
Amphenol 20020109-H021A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 10.16mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020109-H021A01LF to view detailed technical specifications.
No datasheet is available for this part.