
4-position, right-angle wire-to-board header with a 5.08mm pitch. Features a green housing and tin-plated copper alloy contacts, rated for 12A and 300V. Operates within a -40°C to 115°C temperature range and boasts a UL94 V-0 flammability rating. Termination is via solder, with a thru-hole mounting style.
Amphenol 20020109-H041A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Length | 20.32mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020109-H041A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
