
6-position, right-angle, through-hole flexible flat cable (FFC) / flexible printed circuit (FPC) connector with male pins and a shrouded housing. Features a 5.08mm pitch, 12A current rating, and 300V voltage rating. Constructed with brass and copper alloy contacts plated in tin, operating within a temperature range of -40°C to 115°C. This lead-free and RoHS-compliant component offers a 12mm depth and 30.48mm length.
Amphenol 20020109-H061A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 285 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020109-H061A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.