
2-position, right-angle wire-to-board header with a 3.81mm pitch. Features a male gender, tin-plated copper contacts, and a green nylon housing. Rated for 8A current and 300V AC, with an operating temperature range of -40°C to 115°C. Through-hole mounting with solder termination.
Amphenol 20020110-D021A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 8.81mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-D021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.