4-position, right-angle male header for wire-to-board connections. Features a 3.81mm pitch, tin-plated copper contacts, and a green nylon housing. Rated for 8A current and 300V AC, with a maximum operating temperature of 115°C. Through-hole mounting with solder termination.
Amphenol 20020110-D041A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 16.43mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-D041A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.