Barrier strip terminal block featuring 7 positions and 1 row, designed for through-hole mounting with a right-angle orientation. This component offers a 10A current rating and a 300V voltage rating, with a 3.81mm pitch. Constructed with a green nylon housing and copper contacts plated in tin, it operates within a temperature range of -40°C to 115°C and boasts a UL94 V-0 flammability rating.
Amphenol 20020110-D071A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 27.86mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-D071A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.