Barrier strip terminal block featuring a 3.81mm pitch and 9 positions across a single row. Rated for 8A and 300V AC, this right-angle, through-hole mount component utilizes copper contacts with tin plating. The green nylon housing offers a temperature range of -40°C to 115°C.
Amphenol 20020110-D091A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 8A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 35.48mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-D091A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
