The 06-381 series terminal block is a single-level, 16-position, right-angle through-hole connector with a green housing and tin-plated copper contacts. It features a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The terminal block is RoHS compliant and has a packaging quantity of 180 pieces in bulk packaging.
Amphenol 20020110-D161A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 10A |
| Depth | 9.2mm |
| Housing Color | Green |
| Length | 62.15mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| RoHS Compliant | Yes |
| Series | 06-381 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-D161A01LF to view detailed technical specifications.
No datasheet is available for this part.