
8-position, 1-row right-angle wire-to-board header with a 5mm pitch. Features copper contacts with tin plating, a 12A current rating, and a 300V voltage rating. Constructed with a green nylon housing, this male connector utilizes solder termination and a through-hole mount. Operating temperature range is -40°C to 115°C.
Amphenol 20020110-G081A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12mm |
| Gender | Male |
| Housing Color | Green |
| Length | 42mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 190 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-500 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-G081A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.