Pluggable terminal block with 2 positions and 2 contacts, featuring a right-angle orientation and through-hole mounting. This component offers a 12A current rating and a 300V voltage rating, with a 5.08mm pitch. Constructed with a green Nylon housing and copper alloy contacts with tin plating, it operates within a temperature range of -40°C to 115°C and meets UL94 V-0 flammability standards.
Amphenol 20020110-H021A01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.16mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-H021A01LF to view detailed technical specifications.
No datasheet is available for this part.
