This 16-position right angle connector features a maximum operating temperature range of -40°C to 115°C and a maximum voltage rating of 300V AC. It has a current rating of 12A and is made with copper contacts plated with tin. The connector is packaged in bulk with 90 pieces per package and is RoHS compliant.
Amphenol 20020110-H161A01LF technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 12A |
| Depth | 12mm |
| Housing Color | Green |
| Length | 83.28mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020110-H161A01LF to view detailed technical specifications.
No datasheet is available for this part.