
This 2-position terminal block features a brass construction with a tin plating, supporting a maximum current rating of 10A and a maximum operating temperature of 115°C. It has a voltage rating of 300V and is packaged in a box. The terminal block is RoHS compliant and has a right-angle orientation with a 3.5mm pitch.
Amphenol 20020111-C021A01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 17.3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-350 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020111-C021A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
