6-position, right-angle wire-to-board header with a 5.08mm pitch. Features brass and copper alloy contacts with tin plating, rated for 12A current and 300V AC/DC. Operating temperature range is -40°C to 115°C. The green, shrouded housing has a solder termination and is RoHS compliant.
Amphenol 20020111-H061A01LF technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 12A |
| Depth | 9.2mm |
| Gender | Male |
| Housing Color | Green |
| Length | 40.64mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 216 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 06-508 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020111-H061A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.