3-position wire-to-board header with a 3.81mm pitch, designed for solder termination and through-hole mounting. Features brass and copper alloy contacts with tin plating, rated for 8A current and 300V voltage. The green housing offers a 45-degree orientation and operates within a temperature range of -40°C to 115°C. This lead-free, RoHS-compliant component is packaged in bulk.
Amphenol 20020130-D031A01LF technical specifications.
| Color | Green |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.82mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | 45 deg |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 30-381 |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020130-D031A01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.